20:1, 200:1 Active Differential 30MHz 21.654" (550.00mm) Black, Red Oscilloscope Probe Test Lead 5M Input Resistance CAT III 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR67

DigiKey Part Number
22-PR67-ND
Manufacturer
Manufacturer Product Number
PR67
Description
DIFF PROBE 30MHZ 20X/200X 1400V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20:1, 200:1 Active Differential 30MHz 21.654" (550.00mm) Black, Red Oscilloscope Probe Test Lead 5M Input Resistance CAT III 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
30MHz
Manufacturer
B&K Precision
Resistance - Input
5M
Series
Voltage - Max
CAT III 1000V
Packaging
Box
Capacitance - Input
2pF
Part Status
Active
Cable Length
21.654" (550.00mm)
Type
Active Differential
Color
Black, Red
Attenuation Value
20:1, 200:1
Includes
BNC Cable, Case, Sprung Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,813.14000¥4,813.14
Manufacturers Standard Package