
9185B | |
|---|---|
DigiKey Part Number | BK9185B-ND |
Manufacturer | |
Manufacturer Product Number | 9185B |
Description | DC PWR SUPL 0-400V.5A/0-600V.35A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 600VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 0.5A Output 210W Features Memory, Programmable, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 16.339" L x 8.268" W x 5.138" H (415.00mm x 210.00mm x 130.50mm) |
Manufacturer B&K Precision | Features Memory, Programmable, Tracking, USB Interface |
Series | Power (Watts) 210W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.05% + 100mV; 0.1% + 0.1mA |
Part Status Active | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 1mV |
Voltage - Supply 115VAC, 230VAC | Current Regulation - Line 0.01% + 250µA |
Number of Outputs 1 | Current Regulation - Load 0.01% + 250µA |
Voltage - Output 0 ~ 600VDC | Ripple 4.5mV rms, 45mV p-p |
Current - Output 0 ~ 0.5A | Weight 23 lbs (10.4 kg) |
Display Type LCD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,861.18000 | ¥14,861.18 |









