


9181B | |
|---|---|
DigiKey Part Number | BK9181B-ND |
Manufacturer | |
Manufacturer Product Number | 9181B |
Description | DC PWR SUPPLY 0-18V 8A/0-36V 4A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 36VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 8A Output 144W Features Memory, Programmable, Tracking, USB Interface |
Datasheet | Datasheet |
Category | Size / Dimension 16.339" L x 8.268" W x 3.425" H (415.00mm x 210.00mm x 87.00mm) |
Manufacturer B&K Precision | Features Memory, Programmable, Tracking, USB Interface |
Series | Power (Watts) 144W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.05% + 5mV; 0.1% + 2mA |
Part Status Active | Voltage Regulation - Line 0.01% + 1mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 1mV |
Voltage - Supply 115VAC, 230VAC | Current Regulation - Line 0.01% + 250µA |
Number of Outputs 1 | Current Regulation - Load 0.01% + 250µA |
Voltage - Output 0 ~ 36VDC | Ripple 3mV p-p, 0.35mV rms |
Current - Output 0 ~ 8A | Weight 17 lbs (7.7 kg) |
Display Type LCD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,693.11000 | ¥10,693.11 |






