
810C | |
|---|---|
DigiKey Part Number | BK810C-ND |
Manufacturer | |
Manufacturer Product Number | 810C |
Description | CAPACITANCE METER |
Customer Reference | |
Detailed Description | Capacitance Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Capacitance Meter | |
For Use With/Related Products | - | |
Weight | 0.441 lb (200.03 g) |




