1 ~ 40VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Switching
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1666

DigiKey Part Number
BK1666-ND
Manufacturer
Manufacturer Product Number
1666
Description
POWER SUPPLY DC SWITCHER 1-40V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 ~ 40VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output Features Switching
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED
Manufacturer
B&K Precision
Number of Characters
3 (2)
Packaging
Box
Size / Dimension
10.800" L x 8.000" W x 4.500" H (274.32mm x 203.20mm x 114.30mm)
Part Status
Active
Features
Switching
Type
Bench (AC to DC)
Accuracy - Voltmeter; Ammeter
1% + 2 counts; 0.5% + 2 counts
Voltage - Supply
90 ~ 265VAC
Voltage Regulation - Line
50mV
Number of Outputs
1
Voltage Regulation - Load
0.5% + 200mV
Voltage - Output
1 ~ 40VDC
Ripple
20mV p-p
Current - Output
0 ~ 5A
Weight
6.6 lbs (3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,217.03000¥3,217.03
Manufacturers Standard Package