Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x User Choice
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x User Choice
Parfocaling Aven Tools Stereo Zoom Microscopes

SPZ-50

DigiKey Part Number
SPZ-50-ND
Manufacturer
Manufacturer Product Number
SPZ-50
Description
MICRO STEREO ZM 6.7X-50X W/LIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x User Choice
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Field of View
1.35" ~ 0.14" (34.30mm ~ 3.60mm)
Manufacturer
Aven Tools
Working Distance
4.25" (108.0mm)
Series
Illumination
User Choice
Packaging
Bulk
Camera Type
User Choice
Part Status
Active
Includes
Dust Cover, Rubber Eye Guards, Manual
Type
Microscope, Stereo Zoom (Binocular)
Weight
5 lbs (2.3 kg)
Magnification Range
6.7x ~ 50x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 450
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,819.94000¥17,819.94
Manufacturers Standard Package