Microscope, Stereo Zoom (Trinocular) 10x ~ 44x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Stereo Zoom (Trinocular) 10x ~ 44x
Parfocaling Aven Tools Stereo Zoom Microscopes

DSZV-44

DigiKey Part Number
DSZV-44-ND
Manufacturer
Manufacturer Product Number
DSZV-44
Description
MICRO STEREO ZM 10X-44X NON-ILL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Trinocular) 10x ~ 44x
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Magnification Range
10x ~ 44x
Manufacturer
Aven Tools
Field of View
0.91" ~ 0.20" (23.00mm ~ 5.20mm)
Series
Working Distance
3.54" (90.0mm)
Packaging
Box
Includes
Dust Cover, Eyepieces, Manual, Rubber Eye Guards
Part Status
Active
Weight
5 lbs (2.3 kg)
Type
Microscope, Stereo Zoom (Trinocular)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20,117.51000¥20,117.51
Manufacturers Standard Package