RMB | USD

Obsolete item.
cms-photo-not-available

7213

Digi-Key Part Number
7213AV-ND
Manufacturer
Aven Tools
Manufacturer Product Number
7213
Supplier
Description
CUTTER SIDE TPRD RZR FLUSH 5.5"
Detailed Description
Side (Diagonal) Cutter Tapered Razor Flush® 5.50" (140.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Box
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Razor Flush®
Length - Overall
5.50"" (140.0mm)
Features
Ergonomic, ESD Safe
Capacity
1.0mm Dia Soft Wire
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.30.0000
Additional Resources
AttributeDescription
Other Names7213AV
Standard Package1