


26800B-369 | |
|---|---|
DigiKey Part Number | 243-1155-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-369 |
Description | MICRO STEREO ZM 6.7X-50X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x LED, White (60) |
Datasheet | Datasheet |
Category | Magnification Range 6.7x ~ 50x |
Manufacturer Aven Tools | Illumination LED, White (60) |
Series | Includes Dust Cover, Ring Light, Rubber Eye Guards, Stand, Tension Pin |
Packaging Bulk | Weight 75 lbs (34 kg) |
Part Status Active | Base Product Number |
Type Microscope, Stereo Zoom (Binocular) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30,086.13000 | ¥30,086.13 |





