
26800B-223-SPZ | |
|---|---|
DigiKey Part Number | 243-1586-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-223-SPZ |
Description | SPZ-50 STEREO ZOOM MICROSCOPE WI |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x OLED Ring Light |
Datasheet | Datasheet |
Category | Magnification Range 6.7x ~ 50x |
Manufacturer Aven Tools | Field of View 1.35" ~ 0.14" (34.3mm ~ 3.6mm) |
Series | Working Distance 4.25" (107.95mm) |
Packaging Bulk | Illumination OLED Ring Light |
Part Status Obsolete | Includes Ring Light, Stand |
Type Microscope, Stereo Zoom (Binocular) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20,256.86000 | ¥20,256.86 |


