
26700-424 | |
|---|---|
DigiKey Part Number | 243-26700-424-ND |
Manufacturer | |
Manufacturer Product Number | 26700-424 |
Description | Cyclops 4K Digital Microscope |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 13x ~ 140x LED, White (30) Adjustable |
Datasheet | Datasheet |
Category | Working Distance 0.87" ~ 8.43" (22mm ~ 214mm) |
Manufacturer Aven Tools | Illumination LED, White (30) Adjustable |
Packaging Box | Camera Type CMOS |
Part Status Active | Interface HDMI, USB |
Type Microscope, Digital | Includes Adapter, Cable, Lens, Remote, Stand |
Magnification Range 13x ~ 140x |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13,273.92000 | ¥13,273.92 |
| 5 | ¥13,017.81800 | ¥65,089.09 |








