26700-204 | ||
---|---|---|
DigiKey Part Number | 243-1104-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-204 | |
Description | MICROSCOPE DGTL 500X W/LIGHT | |
Customer Reference | ||
Detailed Description | Microscope, Digital 500x LED, White (6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 500x | |
Field of View | - | |
Working Distance | 0.00" ~ 0.12" (0.00mm ~ 3mm) | |
Illumination | LED, White (6) | |
Camera Type | CMOS 1/4" | |
Interface | USB | |
Includes | Software, Stand | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 26700-204 Datasheet |
Product Training Modules | Mighty Scope |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete 06/OCT/2022 |
HTML Datasheet | 26700-204 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9011.80.0000 |
Attribute | Description |
---|---|
Other Names | 26700204 243-1104 |
Standard Package | 1 |