
26700-123 | |
|---|---|
DigiKey Part Number | 243-26700-123-ND |
Manufacturer | |
Manufacturer Product Number | 26700-123 |
Description | DIGITAL MICROSCOPE MIGHTY CAM EI |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 1/2.8" 13.5x ~ 182x 11.6" HD LCD |
Datasheet | Datasheet |
Category | Magnification Range 13.5x ~ 182x |
Manufacturer Aven Tools | Field of View 0.07" ~ 0.63" (1.8mm ~ 16mm) |
Packaging Box | Working Distance 3.23" (82.0mm) |
Part Status Obsolete | Illumination LED |
Camera Type CMOS 1/2.8" | Display Style 11.6" HD LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26700-140 | Aven Tools | 1 | 243-26700-140-ND | ¥24,227.70000 | MFR Recommended |


