New Product
Optical Inspection Camera CMOS 1/1.8" 3840 x 2160 HDMI, USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26100-262

DigiKey Part Number
243-26100-262-ND
Manufacturer
Manufacturer Product Number
26100-262
Description
MIGHTY CAM EIDOS 4K CAMERA WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Inspection Camera CMOS 1/1.8" 3840 x 2160 HDMI, USB 2.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Camera Type
CMOS 1/1.8"
Manufacturer
Aven Tools
Megapixels
8.29
Series
Resolution
3840 x 2160
Packaging
Box
Frames per Second
30.0
Part Status
Active
Interface
HDMI, USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,658.94000¥13,658.94
5¥13,493.58200¥67,467.91
Manufacturers Standard Package