Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed Fine 2C 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed Fine 2C 4.53" (115.0mm)
18517
18517

18517

DigiKey Part Number
243-1003-ND
Manufacturer
Manufacturer Product Number
18517
Description
TWEEZER POINTED FINE 2C 4.53"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed Fine 2C 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Fine
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Bulk
Length - Overall
4.53" (115.0mm)
Part Status
Obsolete
Pattern Number
2C
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant
Material
Plastic
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.86000¥30.86
5¥28.60000¥143.00
10¥27.68300¥276.83
Manufacturers Standard Package