Tweezers Serrated Pointed Medium 3.15" (80.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Serrated Pointed Medium 3.15" (80.0mm)
18483
18483

18483

DigiKey Part Number
243-1271-ND
Manufacturer
Manufacturer Product Number
18483
Description
TWEEZER POINT MEDIUM SHARP 3.15"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Serrated Pointed Medium 3.15" (80.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Type
Medium
Packaging
Bulk
Tip Shape
Straight
Part Status
Active
Length - Overall
3.15" (80.0mm)
Features
Serrated
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Factory Stock: 4,350
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.49000¥45.49
5¥42.17800¥210.89
10¥40.81900¥408.19
25¥39.09120¥977.28