Tuning Tool (Double Ended) Flat, Phillips Ceramic Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13230

DigiKey Part Number
243-1014-ND
Manufacturer
Manufacturer Product Number
13230
Description
TUNING TOOL FLAT PHILIPS CERAMIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tuning Tool (Double Ended) Flat, Phillips Ceramic Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Tuning Tool (Double Ended)
Tip Shape
Flat, Phillips
Length - Overall
-
Features
4-in-1, Protective Caps
Material
Ceramic
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥407.55000¥407.55
5¥385.05400¥1,925.27
Manufacturers Standard Package