New at DigiKey
USB 4 Cable C Male to C Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US-CPCP-10003

DigiKey Part Number
4827-US-CPCP-10003-ND
Manufacturer
Manufacturer Product Number
US-CPCP-10003
Description
AUTOMOTIVE USB4 TYPE C CABLE, MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 4 Cable C Male to C Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 4
Mfr
Transfer Rate
40Gbps
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥498.68000¥498.68
10¥423.87900¥4,238.79
30¥392.27633¥11,768.29
50¥378.40020¥18,920.01
100¥360.36260¥36,036.26
Manufacturers Standard Package