
304C-652504 | |
|---|---|
DigiKey Part Number | 4827-304C-652504TR-ND - Tape & Reel (TR) 4827-304C-652504CT-ND - Cut Tape (CT) 4827-304C-652504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 304C-652504 |
Description | BATTERY CONNECTOR, R/A, SMT, PIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 304C-652504 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer ATTEND Technology | Number of Rows 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Material Copper Alloy |
Connector Type Battery Contact | Contact Finish Gold |
Number of Contacts 4 | Contact Finish Thickness 5.00µin (0.127µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥16.16800 | ¥161.68 |
| 25 | ¥15.15080 | ¥378.77 |
| 50 | ¥14.42780 | ¥721.39 |
| 100 | ¥13.73810 | ¥1,373.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥12.94514 | ¥4,530.80 |
| 700 | ¥12.32726 | ¥8,629.08 |
| 1,050 | ¥11.97968 | ¥12,578.66 |
| 1,750 | ¥11.55578 | ¥20,222.62 |
| 2,450 | ¥11.28487 | ¥27,647.93 |
| 3,500 | ¥11.00462 | ¥38,516.17 |


