




216X-08FRF | |
|---|---|
DigiKey Part Number | 4827-216X-08FRF-ND |
Manufacturer | |
Manufacturer Product Number | 216X-08FRF |
Description | M12 X- CODE RECEPTACLE, 8PIN FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216X-08FRF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Features Board Guide, Board Lock |
Mounting Type Panel Mount, Through Hole, Right Angle | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 0.5A |
Termination Solder | Voltage Rating 50VAC, 60VDC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation X | Contact Material Phosphor Bronze |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.78000 | ¥159.78 |
| 50 | ¥121.18680 | ¥6,059.34 |
| 100 | ¥115.40610 | ¥11,540.61 |




