


216A-12FF1 | |
|---|---|
DigiKey Part Number | 4827-216A-12FF1-ND |
Manufacturer | |
Manufacturer Product Number | 216A-12FF1 |
Description | M12 A-CODE PLUG FOR CABLE, 12PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-12FF1 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Bag | Ingress Protection IPX7 - Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 12 | Shielding |
Shell Size - Insert M12-12 | Current Rating (Amps) 1.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30V |
Termination Solder Cup | Cable Opening 0.197" ~ 0.268" (5.00mm ~ 6.80mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Brass | Contact Finish Thickness - Mating Flash |
Shell Finish Nickel | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.15000 | ¥154.15 |
| 10 | ¥131.00500 | ¥1,310.05 |
| 100 | ¥111.35800 | ¥11,135.80 |






