12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
216A-12FAF
216A-12FAF
216A-12FAF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-12FAF

DigiKey Part Number
4827-216A-12FAF-ND
Manufacturer
Manufacturer Product Number
216A-12FAF
Description
M12 A-CODE RECEPTACLE, 12 PIN FE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-12FAF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Waterproof
Number of Positions
12
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-12
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
1.5A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
30V
Termination
Solder Cup
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.90000¥121.90
10¥103.59800¥1,035.98
25¥97.10960¥2,427.74
50¥92.47500¥4,623.75
100¥88.06220¥8,806.22
250¥82.55276¥20,638.19
500¥78.61624¥39,308.12
1,000¥74.86919¥74,869.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.