
202D-FBN0-R | |
|---|---|
DigiKey Part Number | 4827-202D-FBN0-R-ND |
Manufacturer | |
Manufacturer Product Number | 202D-FBN0-R |
Description | MINI USB 2.0 B TYPE RECEPTACLE V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 202D-FBN0-R Models |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer ATTEND Technology | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole | Shell/Shielding Material Copper Alloy |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥11.77600 | ¥117.76 |
| 25 | ¥11.03560 | ¥275.89 |
| 50 | ¥10.50620 | ¥525.31 |
| 100 | ¥10.00420 | ¥1,000.42 |
| 400 | ¥9.07115 | ¥3,628.46 |
| 800 | ¥8.63801 | ¥6,910.41 |
| 1,200 | ¥8.39446 | ¥10,073.35 |
| 2,800 | ¥7.90754 | ¥22,141.11 |



