
124B-150A02 | |
|---|---|
DigiKey Part Number | 4827-124B-150A02-ND |
Manufacturer | |
Manufacturer Product Number | 124B-150A02 |
Description | CONN SKT SODIMM 260POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 124B-150A02 Models |
Category | Number of Positions 260 |
Manufacturer ATTEND Technology | Memory Type DDR4 SDRAM |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Features Latches |
Connector Style SODIMM | Mounting Feature Normal, Standard - Top |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.81000 | ¥78.81 |
| 10 | ¥66.97900 | ¥669.79 |
| 25 | ¥62.78240 | ¥1,569.56 |
| 50 | ¥59.78380 | ¥2,989.19 |
| 192 | ¥54.36964 | ¥10,438.97 |
| 384 | ¥51.77643 | ¥19,882.15 |
| 576 | ¥50.31719 | ¥28,982.70 |
| 1,152 | ¥47.91860 | ¥55,202.23 |






