


119A-99A00-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-99A00-R02TR-ND - Tape & Reel (TR) 4827-119A-99A00-R02CT-ND - Cut Tape (CT) 4827-119A-99A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-99A00-R02 |
Description | MINI PCI EXPRESS SOCKET, H=9.9MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 119A-99A00-R02 Models |
Category | Read Out Dual |
Manufacturer ATTEND Technology | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Solder |
Card Type PCI Express Mini Card | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 18; 8 | Contact Finish Thickness Flash |
Number of Positions 52 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.039" (1.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥19.66500 | ¥196.65 |
| 25 | ¥18.43160 | ¥460.79 |
| 50 | ¥17.55180 | ¥877.59 |
| 100 | ¥16.71230 | ¥1,671.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.12668 | ¥4,031.67 |
| 500 | ¥15.35692 | ¥7,678.46 |
| 750 | ¥14.92380 | ¥11,192.85 |
| 1,250 | ¥14.39571 | ¥17,994.64 |
| 1,750 | ¥14.05819 | ¥24,601.83 |
| 2,500 | ¥13.70919 | ¥34,272.97 |



