


115S-BS00 | |
|---|---|
DigiKey Part Number | 4827-115S-BS00TR-ND - Tape & Reel (TR) 4827-115S-BS00CT-ND - Cut Tape (CT) 4827-115S-BS00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115S-BS00 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115S-BS00 Models |
Category | Ejector Side Left |
Manufacturer ATTEND Technology | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Switch |
Part Status Active | Height Above Board 0.069" (1.75mm) |
Card Type NANO SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 14 (12 + 2) | Contact Finish Gold |
Connector Type Connector | Contact Finish Thickness 30.0µin (0.76µm) |
Insertion, Removal Method Eject |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥32.57600 | ¥325.76 |
| 25 | ¥30.53280 | ¥763.32 |
| 50 | ¥29.07560 | ¥1,453.78 |
| 100 | ¥27.68630 | ¥2,768.63 |
| 250 | ¥25.95292 | ¥6,488.23 |
| 500 | ¥25.05312 | ¥12,526.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥23.91834 | ¥28,702.01 |
| 2,400 | ¥22.77805 | ¥54,667.32 |
| 3,600 | ¥22.13648 | ¥79,691.33 |




