
MB5916-N-EU | |
|---|---|
DigiKey Part Number | MB5916-N-EU-ND |
Manufacturer | |
Manufacturer Product Number | MB5916-N-EU |
Description | 16-PORT MODBUS GATEWAY WITH RJ45 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gateway RS-232/422/485 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer ATOP Technologies | Applications General Purpose |
Series | Interface RS-232/422/485 |
Packaging Box | Data Rate (Max) 921kbps |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,806.16000 | ¥12,806.16 |





