
MB5904D-4P-TB | |
|---|---|
DigiKey Part Number | MB5904D-4P-TB-ND |
Manufacturer | |
Manufacturer Product Number | MB5904D-4P-TB |
Description | INDUSTRIAL 4-PORT MODBUS GATEWAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gateway RS-232/422/485 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer ATOP Technologies | Applications General Purpose |
Series | Interface RS-232/422/485 |
Packaging Box | Data Rate (Max) 921kbps |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,022.91000 | ¥6,022.91 |



