New at DigiKey
RF IC Digitally Tunable Capacitor 20MHz ~ 320MHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3151

DigiKey Part Number
2977-AM3151TR-ND - Tape & Reel (TR)
2977-AM3151CT-ND - Cut Tape (CT)
2977-AM3151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM3151
Description
20 TO 500 MHZ DIGITALLY TUNABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF IC Digitally Tunable Capacitor 20MHz ~ 320MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
20MHz ~ 320MHz
Manufacturer
Mercury Systems, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
40-QFN Exposed Pad
Part Status
Active
Supplier Device Package
40-QFN (6x6)
Function
Digitally Tunable Capacitor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,880.46000¥1,880.46
10¥1,739.90500¥17,399.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥1,467.04385¥293,408.77
Manufacturers Standard Package