
SFP-GZX/LC-110E-C | |
|---|---|
DigiKey Part Number | 3441-SFP-GZX/LC-110E-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-GZX/LC-110E-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 1550nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |

