Phase Loss, Phase Sequence, Voltage Sensing AC 440VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA-440-ALE

DigiKey Part Number
4821-SLA-440-ALE-ND
Manufacturer
Manufacturer Product Number
SLA-440-ALE
Description
SLA SERIES THREE-PHASE MONITORIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 440VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
1 Sec ~ 2 Sec
Manufacturer
ATC-Diversified Electronics
Voltage - Supply
440VAC
Series
Output Type
Relay
Packaging
Box
Circuit
DPDT (2 Form C)
Part Status
Active
Contact Rating @ Voltage
3A @ 600VAC
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Mounting Type
Chassis Mount
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 55°C
Trip Range
430 ~ 480V AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,133.91000¥3,133.91
Manufacturers Standard Package