
APC708 | |
|---|---|
DigiKey Part Number | APC708-ND |
Manufacturer | |
Manufacturer Product Number | APC708 |
Description | TOOL HAND CRIMPER PNEUM 12-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Astro Tool Corp | For Use With/Related Products Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Pneumatic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27,503.30000 | ¥27,503.30 |




