



V8818Q | |
|---|---|
DigiKey Part Number | AE10832-ND |
Manufacturer | |
Manufacturer Product Number | V8818Q |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V8818Q Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.575" (40.00mm) |
Packaging Tray | Width 0.748" (19.00mm) |
Part Status Active | Fin Height 0.844" (21.44mm) |
Type Board Level | Thermal Resistance @ Natural 8.80°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥16.31700 | ¥163.17 |
| 25 | ¥15.54440 | ¥388.61 |
| 52 | ¥14.95115 | ¥777.46 |
| 104 | ¥14.41125 | ¥1,498.77 |
| 260 | ¥13.72662 | ¥3,568.92 |
| 520 | ¥13.22992 | ¥6,879.56 |
| 1,040 | ¥12.75090 | ¥13,260.94 |
| 5,044 | ¥11.72133 | ¥59,122.39 |



