
V7477Z2 | |
|---|---|
DigiKey Part Number | AE10855-ND |
Manufacturer | |
Manufacturer Product Number | V7477Z2 |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477Z2 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.984" (25.00mm) |
Packaging Tray | Width 0.984" (25.00mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Top Mount | Thermal Resistance @ Natural 7.00°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥8.85700 | ¥88.57 |
| 25 | ¥8.43520 | ¥210.88 |
| 50 | ¥8.12940 | ¥406.47 |
| 100 | ¥7.83580 | ¥783.58 |
| 300 | ¥7.39227 | ¥2,217.68 |
| 500 | ¥7.19424 | ¥3,597.12 |
| 1,000 | ¥6.93398 | ¥6,933.98 |
| 5,000 | ¥6.36436 | ¥31,821.80 |


