
V7477YC | |
|---|---|
DigiKey Part Number | AE10847-ND |
Manufacturer | |
Manufacturer Product Number | V7477YC |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477YC Models |
Category | Shape Square, Pin Fins |
Mfr | Length 2.000" (50.80mm) |
Packaging Tray | Width 1.374" (34.90mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Top Mount | Thermal Resistance @ Natural 9.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥5.24711 | ¥23,611.99 |


