
V7477Y | |
|---|---|
DigiKey Part Number | AE10881-ND |
Manufacturer | |
Manufacturer Product Number | V7477Y |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477Y Models |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Packaging Tray | Width 1.181" (30.00mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Top Mount | Thermal Resistance @ Natural 9.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥7.59200 | ¥75.92 |
| 25 | ¥7.23440 | ¥180.86 |
| 50 | ¥6.97320 | ¥348.66 |
| 100 | ¥6.72100 | ¥672.10 |
| 300 | ¥6.34060 | ¥1,902.18 |
| 500 | ¥6.17074 | ¥3,085.37 |
| 1,000 | ¥5.94753 | ¥5,947.53 |
| 5,000 | ¥5.45911 | ¥27,295.55 |


