
V7477X2 | |
|---|---|
DigiKey Part Number | AE10857-ND |
Manufacturer | |
Manufacturer Product Number | V7477X2 |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477X2 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.984" (25.00mm) |
Packaging Tray | Width 0.984" (25.00mm) |
Part Status Active | Fin Height 0.500" (12.70mm) |
Type Top Mount | Thermal Resistance @ Natural 11.00°C/W |
Package Cooled | Material |
Attachment Method PC Pin | Material Finish Black Anodized |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.37997 | ¥26,279.82 |


