


H8PPS-4018G | |
|---|---|
DigiKey Part Number | H8PPS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-4018G |
Description | DIP CABLE - HDP40S/AE40G/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.20000 | ¥52.20 |
| 10 | ¥47.39600 | ¥473.96 |
| 25 | ¥44.89320 | ¥1,122.33 |
| 50 | ¥43.84920 | ¥2,192.46 |
| 100 | ¥41.76060 | ¥4,176.06 |
| 250 | ¥36.54052 | ¥9,135.13 |
| 500 | ¥35.49660 | ¥17,748.30 |
| 1,000 | ¥30.27656 | ¥30,276.56 |
| 2,500 | ¥28.18850 | ¥70,471.25 |




