


H8PPS-2436G | |
|---|---|
DigiKey Part Number | H8PPS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-2436G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 24 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.08000 | ¥48.08 |
| 10 | ¥43.64500 | ¥436.45 |
| 25 | ¥41.34080 | ¥1,033.52 |
| 50 | ¥40.37740 | ¥2,018.87 |
| 100 | ¥38.45520 | ¥3,845.52 |
| 250 | ¥33.64836 | ¥8,412.09 |
| 500 | ¥32.68702 | ¥16,343.51 |
| 1,000 | ¥27.88006 | ¥27,880.06 |
| 2,500 | ¥25.95727 | ¥64,893.18 |




