


H8PPS-2418M | |
|---|---|
DigiKey Part Number | H8PPS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-2418M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 24 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.00000 | ¥47.00 |
| 10 | ¥42.66000 | ¥426.60 |
| 25 | ¥40.40600 | ¥1,010.15 |
| 50 | ¥39.46420 | ¥1,973.21 |
| 100 | ¥37.58580 | ¥3,758.58 |
| 250 | ¥32.88740 | ¥8,221.85 |
| 500 | ¥31.94788 | ¥15,973.94 |
| 1,000 | ¥27.24960 | ¥27,249.60 |
| 2,500 | ¥25.37036 | ¥63,425.90 |




