


H8PPS-1018G | |
|---|---|
DigiKey Part Number | H8PPS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1018G |
Description | DIP CABLE - HDP10S/AE10G/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.13000 | ¥21.13 |
| 10 | ¥18.41600 | ¥184.16 |
| 25 | ¥17.63360 | ¥440.84 |
| 50 | ¥17.23960 | ¥861.98 |
| 100 | ¥16.45710 | ¥1,645.71 |
| 250 | ¥14.88964 | ¥3,722.41 |
| 500 | ¥13.71398 | ¥6,856.99 |
| 1,000 | ¥11.75482 | ¥11,754.82 |
| 2,500 | ¥10.97121 | ¥27,428.02 |




