


H8MMH-2418G | |
|---|---|
DigiKey Part Number | H8MMH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2418G |
Description | DIP CABLE - HDM24H/AE24G/HDM24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 24 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.96000 | ¥31.96 |
| 10 | ¥29.05200 | ¥290.52 |
| 25 | ¥27.51400 | ¥687.85 |
| 50 | ¥26.87280 | ¥1,343.64 |
| 100 | ¥25.59350 | ¥2,559.35 |
| 250 | ¥22.39428 | ¥5,598.57 |
| 500 | ¥21.75452 | ¥10,877.26 |
| 1,000 | ¥18.55531 | ¥18,555.31 |
| 2,500 | ¥17.27563 | ¥43,189.07 |




