


H8MMH-2006M | |
|---|---|
DigiKey Part Number | H8MMH-2006M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-2006M |
Description | DIP CABLE - HDM20H/AE20M/HDM20H |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.01000 | ¥17.01 |
| 10 | ¥14.79000 | ¥147.90 |
| 25 | ¥14.16360 | ¥354.09 |
| 50 | ¥13.84820 | ¥692.41 |
| 100 | ¥13.21800 | ¥1,321.80 |
| 250 | ¥11.95920 | ¥2,989.80 |
| 500 | ¥11.01504 | ¥5,507.52 |
| 1,000 | ¥9.44149 | ¥9,441.49 |
| 2,500 | ¥8.81204 | ¥22,030.10 |




