


H8MMH-1036G | |
|---|---|
DigiKey Part Number | H8MMH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMH-1036G |
Description | DIP CABLE - HDM10H/AE10G/HDM10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP, Reversed | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.34000 | ¥25.34 |
| 10 | ¥22.97300 | ¥229.73 |
| 25 | ¥21.75880 | ¥543.97 |
| 50 | ¥21.25400 | ¥1,062.70 |
| 100 | ¥20.24240 | ¥2,024.24 |
| 250 | ¥17.71196 | ¥4,427.99 |
| 500 | ¥17.20576 | ¥8,602.88 |
| 1,000 | ¥14.67551 | ¥14,675.51 |
| 2,500 | ¥13.66340 | ¥34,158.50 |




