


H7VWH-1510M | |
|---|---|
DigiKey Part Number | H7VWH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-1510M |
Description | CABLE D-SUB-HMU15H/AE15M/HFU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.36000 | ¥112.36 |
| 10 | ¥99.60000 | ¥996.00 |
| 25 | ¥95.77040 | ¥2,394.26 |
| 50 | ¥91.94040 | ¥4,597.02 |
| 100 | ¥86.83280 | ¥8,683.28 |
| 250 | ¥79.17072 | ¥19,792.68 |
| 500 | ¥74.06296 | ¥37,031.48 |
| 1,000 | ¥67.93366 | ¥67,933.66 |



