D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7VVH-1506M

DigiKey Part Number
H7VVH-1506M-ND
Manufacturer
Manufacturer Product Number
H7VVH-1506M
Description
CABLE D-SUB-HMU15H/AE15M/HMU15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB15
Base Product Number
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.32000¥85.32
10¥76.82400¥768.24
25¥72.37120¥1,809.28
50¥70.51620¥3,525.81
100¥68.66030¥6,866.03
250¥61.23784¥15,309.46
500¥57.52652¥28,763.26
1,000¥50.84599¥50,845.99
Manufacturers Standard Package
Alternate Color
CABLE D-SUB-HMU15H/AE15G/HMU15H
In-Stock: 0
Unit Price: ¥65.18000
Alternate Length
CABLE D-SUB-HMU15H/AE15M/HMU15H
In-Stock: 0
Unit Price: ¥112.36000
Assembly Component