


H7SSH-3710M | |
|---|---|
DigiKey Part Number | H7SSH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-3710M |
Description | CABLE D-SUB-HFM37H/AE37M/HFM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.82000 | ¥211.82 |
| 10 | ¥185.47600 | ¥1,854.76 |
| 25 | ¥177.46320 | ¥4,436.58 |
| 50 | ¥171.73880 | ¥8,586.94 |
| 100 | ¥166.01350 | ¥16,601.35 |
| 250 | ¥156.85424 | ¥39,213.56 |
| 500 | ¥152.27448 | ¥76,137.24 |



