


H7SSH-1506G | |
|---|---|
DigiKey Part Number | H7SSH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-1506G |
Description | CABLE D-SUB-HFM15H/AE15G/HFM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.70000 | ¥60.70 |
| 10 | ¥54.89000 | ¥548.90 |
| 25 | ¥51.85120 | ¥1,296.28 |
| 50 | ¥50.58900 | ¥2,529.45 |
| 100 | ¥48.05890 | ¥4,805.89 |
| 250 | ¥42.99980 | ¥10,749.95 |
| 500 | ¥40.47044 | ¥20,235.22 |
| 1,000 | ¥35.41164 | ¥35,411.64 |
| 2,500 | ¥33.64111 | ¥84,102.77 |



