


H7PSH-0906M | |
|---|---|
DigiKey Part Number | H7PSH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-0906M |
Description | CABLE D-SUB-HMM09H/AE09M/HFM09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.87000 | ¥55.87 |
| 10 | ¥50.53000 | ¥505.30 |
| 25 | ¥47.73640 | ¥1,193.41 |
| 50 | ¥46.57280 | ¥2,328.64 |
| 100 | ¥44.24410 | ¥4,424.41 |
| 250 | ¥39.58696 | ¥9,896.74 |
| 500 | ¥37.25834 | ¥18,629.17 |
| 1,000 | ¥32.60107 | ¥32,601.07 |
| 2,500 | ¥30.97101 | ¥77,427.52 |



