


H7PPH-3706G | |
|---|---|
DigiKey Part Number | H7PPH-3706G-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-3706G |
Description | CABLE D-SUB-HMM37H/AE37G/HMM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.98000 | ¥118.98 |
| 10 | ¥105.42900 | ¥1,054.29 |
| 25 | ¥101.37840 | ¥2,534.46 |
| 50 | ¥97.32280 | ¥4,866.14 |
| 100 | ¥91.91620 | ¥9,191.62 |
| 250 | ¥83.80580 | ¥20,951.45 |
| 500 | ¥78.39882 | ¥39,199.41 |
| 1,000 | ¥71.91060 | ¥71,910.60 |



